ABB 1SVR730794R3300 technical specifications.
| Package/Case | 300 |
| Height | 85.6mm |
| Length | 103.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Min Supply Voltage (AC) | 300V |
| Max Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | CM-PVS |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730794R3300 to view detailed technical specifications.
No datasheet is available for this part.