ABB 1SVR730840R0400 technical specifications.
| Contact Current Rating | 4A |
| Max Supply Current | 30mA |
| Max Supply Voltage | 240V |
| Power Consumption | 750mW |
| Reach SVHC Compliant | No |
| Series | CM-SRS.2 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730840R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.