ABB 1SVR730841R0200 technical specifications.
| Max Supply Current | 24mA |
| Max Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| Series | CM-SRS.1 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730841R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
