ABB 1SVR730884R3300 technical specifications.
| Package/Case | 300 |
| Current Rating | 4A |
| Max Supply Current | 25mA |
| Min Supply Voltage (AC) | 300V |
| Max Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | CM-MPS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730884R3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
