ABB 2TLA020007R6000 technical specifications.
| Color | Black, Yellow |
| Height | 129mm |
| Mount | External |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLA020007R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.