
This safety manual describes the Pluto Safety PLC, a system for controlling safety functions. It details hardware requirements, programming guidelines, personnel qualifications, and testing procedures. It also includes status messages, user fault codes, I/O fault codes, CPU fault codes, and AS-i fault codes. Key technical specifications such as electrical ratings, environmental conditions, I/O types, and response times are provided. The system is designed according to the 'de-energisation' principle, ensuring a safe state (stop/off) upon 0V, open circuit, logic '0', or low signal. It is crucial that personnel involved have sufficient knowledge of the system and machinery safety.
Sign in to ask questions about the ABB 2TLA020070R1700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 2TLA020070R1700 technical specifications.
| Nominal Voltage | 24V DC |
| Voltage Tolerance | ±15% |
| Max Power Interruption | 20ms |
| Recommended External Fuse | 6A |
| Recommended External Fuse (B-,S46(-6)) | 10A |
| Electrical Installation Category | IIaccording to IEC 61010-1 |
| Protection Class (Overall) | IP40IEC 60529 |
| Protection Class (Terminals) | IP20IEC 60529 |
| Ambient Air Temperature | -10 to +50°C |
| Storage and Transport Temperature | -25 to +55°C |
| Failsafe Input Voltage (for PNP sensors) | +24V |
| Input Current at 24V | 5.1mA |
| Max Continuous Overvoltage | 27V |
| Safety Output Type (Q2-Q3) | Solid State |
| Safety Output (Solid State Q2-Q3) | -24V DC, 800mA |
| Safety Output Voltage Tolerance (Solid State Q2-Q3) | Supply voltage -1.5V at 800mA |
| Safety Output Type (Q0, Q1, Q4, Q5) | Relay |
| Safety Output (Relay Q0, Q1, Q4, Q5) | Max 250 VAC, 1.5A |
| Non-Failsafe Output Type (IQ10, IQ11, ..) | Transistor |
| Non-Failsafe Output (IQ10, IQ11, ..) | +24V, PNP open collector |
| Max Load per Non-Failsafe Output | 800mA |
| Max Total Load (A20,B20,S20,B16 IQ10..17) | 2.5A |
| Max Total Load (B46(-6),S46(-6) IQ10..17) | 2A |
| Max Total Load (B46(-6),S46(-6) IQ20..27) | 2A |
| Max Total Load (Pluto AS-i IQ10..13) | 2A |
| Current Monitoring Range (Pluto A20, IQ16, IQ17) | 0-1.0A |
| Response Time (Dynamic A or Static Input, Relay Output) | < 20.5 ms + program execution time |
| Response Time (Dynamic A or Static Input, Solid State Output) | < 16.5 ms + program execution time |
| Response Time (Dynamic A or Static Input, Non Safety Output) | < 16.5 ms + program execution time |
| Response Time (Dynamic B or C Input, Relay Output) | < 23 ms + program execution time |
| Response Time (Dynamic B or C Input, Solid State Output) | < 19 ms + program execution time |
| Response Time (Dynamic B or C Input, Non Safety Output) | < 19 ms + program execution time |
| AS-i Bus Response Time (Short Stop Time, Solid State) | 29ms |
| AS-i Bus Response Time (Short Stop Time, Relay) | 33ms |
| AS-i Bus Response Time (Disturbance Immunity, Solid State) | 39ms |
| AS-i Bus Response Time (Disturbance Immunity, Relay) | 43ms |
| Program Execution Time | approximately 10µs/instruction |
| Extra Response Time over Bus | 10ms |
| Extra Response Time over Bus (Fault Condition) | 10-40ms |
| RoHS | Compliant |
| Safety Standard | EN954-1/EN ISO 13849-1 |
| Electrical Standard | IEC 61010-1 |
| Enclosure Protection Standard | IEC 60529 |
| Certification Body | TÜV-Rheinland |
Download the complete datasheet for ABB 2TLA020070R1700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
