ABB 2TLJ020023R0100 technical specifications.
| Height | 13mm |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLJ020023R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.