Lug Terminal (5.5/0)AWG Copper 77mm Electro Tin
ABB 54181 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 15.87mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | (5.5/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 54181 to view detailed technical specifications.
No datasheet is available for this part.