ABB 5SNA1200G450300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SNA1200G450300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.