ABB 5SNR10H2501 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 6 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SNR10H2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.