Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES
ABB 5SNS0100W120000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 33 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SNS0100W120000 to view detailed technical specifications.
No datasheet is available for this part.