ABB 5SNS0100W120100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 33 |
| Terminal Position | UPPER |
| Pin Count | 33 |
| Number of Elements | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ABB 5SNS0100W120100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.