ABB A12-30-10-84 technical specifications.
| Contact Current Rating | 27A |
| Depth | 74mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | A12 |
| Termination | Screw |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A12-30-10-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
