ABB A1A015TW-2 technical specifications.
| Package/Case | Molded |
| Current Rating | 15A |
| Mount | Chassis |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for ABB A1A015TW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.