ABB A1N015TW-1 technical specifications.
| Current Rating | 15A |
| Depth | 130mm |
| Length | 25mm |
| Mount | Chassis |
| Mounting Style | FIXED |
| Number of Poles | 1 |
| Series | A1N |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A1N015TW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.