ABB A26-30-10-84 technical specifications.
| Contact Current Rating | 45A |
| Depth | 90mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | A26 |
| Termination | Screw |
| Width | 93.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB A26-30-10-84 to view detailed technical specifications.
No datasheet is available for this part.