ABB A2A150TW-2 technical specifications.
| Current Rating | 150A |
| Depth | 150mm |
| Length | 70mm |
| Mount | Chassis |
| Mounting Style | FIXED |
| Number of Poles | 2 |
| Series | A2A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A2A150TW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.