SP 200 A MCCB, Breaking Capacity 10 kA@240 V ac, 5 kA@ 125 V dc Fixed Mount A2A
ABB A2A200TW-1 technical specifications.
| Current Rating | 200A |
| Depth | 150mm |
| Length | 35mm |
| Mount | Chassis |
| Mounting Style | FIXED |
| Number of Poles | 1 |
| Series | A2A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A2A200TW-1 to view detailed technical specifications.
No datasheet is available for this part.