ABB A63-30-11-110V-50HZ technical specifications.
| Coil Voltage (AC) | 110V |
| Mount | Panel |
| Number of Poles | 3 |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Throw Configuration | DPDT |
| Width | 81.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB A63-30-11-110V-50HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
