ABB A9-30-10-24V-50HZ technical specifications.
| Coil Voltage (AC) | 24V |
| Mount | Panel |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Throw Configuration | SP |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for ABB A9-30-10-24V-50HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
