Board mount DC-DC regulated power supply module, 1 output, 130W, hybrid. Features a 14-terminal configuration with a JEDEC package code of R-XXMA-X14. Operates with an input voltage range from 8V to 16V. Dimensions are 24mm width and 27.94mm length. Single function and single output design.
ABB ABXS005A4X341-SRZ technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X14 |
| Width | 24 |
| Length | 27.94 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB ABXS005A4X341-SRZ to view detailed technical specifications.
No datasheet is available for this part.