ABB ACS310-01E-07A5-2 technical specifications.
| Package/Case | 200 |
| Current Rating | 7.5A |
| Length | 239mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Overall Depth | 165mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ACS310 |
| RoHS | Compliant |
Download the complete datasheet for ABB ACS310-01E-07A5-2 to view detailed technical specifications.
No datasheet is available for this part.