
ABB industrial drives are designed for industrial applications, and especially for applications in process industries such as the pulp & paper, metals, mining, cement, power, chemical, and oil & gas. ABB industrial drives are available both as complete AC drives and as modules to meet the requirements of the users, OEMs and system integrators. These drives are highly flexible AC drives that can be configured to meet the precise needs of industrial applications, and hence order based configuration is an integral part of the offering. The complete drives and drive modules cover a wide range of powers and voltages, including industrial voltages up to 690 V. ABB industrial drives come with a wide range of inbuilt options. A key feature of these drives is programmability, which makes adaptation to different applications easy.
ABB ACS800 technical specifications.
| Frequency | 48 to 63 Hz |
| Power factor (fundamental) | cosϕ1 = 0.98 |
| Power factor (total) | cosϕ = 0.93...0.95 |
| Power factor (ACS800-11/-31/-17/-37) (fundamental) | cosϕ1= 1 |
| Power factor (ACS800-11/-31/-17/-37) (total) | cosϕ = 0.99 |
| Efficiency (at nominal power) [ACS800-0x] | 98% |
| Frequency | 0...±300 Hz |
| Field weakening point | 8...300 Hz |
| Motor control | ABB’s Direct Torque Control (DTC) |
| Ambient temperature (transport) | -40...+70°C |
| Ambient temperature (Storage) | -40...+70°C |
| Cooling method | Dry clean ai |
| Relative humidity | 5 to 95%, no condensation allowed |
| Low Voltage Directive 73/23/eec With Amendment 93/68/eec | Certification |
| Machinery Directive 98/37/ec | Certification |
| Emc Directive 89/336/eec With Amendment 93/68/eec | Certification |
| Quality Assurance System Iso 9001 | Certification |
| Environmental System Iso 14001 | Certification |
Download the complete datasheet for ABB ACS800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.