The AF09Z-40-00-2124-60V50/60HZ20-60VDC contactor from ABB features a contact current rating of 25A and a maximum operating temperature of 70°C. It has a termination type of screw and a throw configuration of 4P. The contactor measures 77mm in depth, 80mm in length, and 45mm in width.
ABB AF09Z-40-00-2124-60V50/60HZ20-60VDC technical specifications.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09Z-40-00-2124-60V50/60HZ20-60VDC to view detailed technical specifications.
No datasheet is available for this part.