The AF16-22-00-14250-500V50/60HZ-DC contact relay from ABB features a 4-pole configuration with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a contact current rating of 30A and a termination type of screw. The relay measures 77mm in depth, 80mm in length, and 45mm in width. It is designed for use in applications requiring a high level of reliability and durability.
ABB AF16-22-00-14250-500V50/60HZ-DC technical specifications.
| Contact Current Rating | 30A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF16-22-00-14250-500V50/60HZ-DC to view detailed technical specifications.
No datasheet is available for this part.