ABB AF16Z-22-00-21 technical specifications.
| Coil Voltage (AC) | 60V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | Electronic overload relays |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF16Z-22-00-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.