ABB APTH020A0X3-SRZ technical specifications.
| Package/Case | SMD Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 33.02 |
| Package Width (mm) | 13.46 |
| Package Height (mm) | 8.5(Max) |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.4V |
| Output Voltage | 0.6 to 3.63V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB APTH020A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.