
DC-DC Converter Module, 12A maximum output current, with a configurable output voltage range of 0.69V to 5.5V. This non-isolated, 10-pin SMD Module features a non-lead-frame SMT package for surface mounting, measuring 20.32mm x 11.43mm x 8.5mm (Max). Operating across a temperature range of -40°C to 85°C, it supports non-inverting, inverting, step-up, and step-down conversion types with input voltage capabilities from 4.5V to 14V.
ABB APTS012A0X3-SRZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device Module |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 20.32 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 8.65(Max) |
| Package Weight (g) | 3.68 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 0.69 to 5.5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 12A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB APTS012A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.