Board mount DC-DC regulated power supply module, 100W, hybrid, SMT-14 package. Features a single output with an input voltage range of 4.5V to 14V. Offers excellent line regulation of 0.0001 and load regulation of 0.4. This module utilizes a 14-terminal, dual position configuration.
ABB APTS050A0X3-SRPHZ technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 0.0001 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB APTS050A0X3-SRPHZ to view detailed technical specifications.
No datasheet is available for this part.