ABB ATS025A0X3-34Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP Module |
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 14(Max) |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 6V |
| Output Voltage | 0.8 to 5.5V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for ABB ATS025A0X3-34Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.