ABB AXA003A0X-SRZ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 11.4 |
| Length | 20.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB AXA003A0X-SRZ to view detailed technical specifications.
No datasheet is available for this part.