ABB B7-30-10-84 technical specifications.
| Approvals | UL, IEC, EN |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 0.157inch |
| Length | 2.263inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| Width | 2.067inch |
| RoHS | Compliant |
Download the complete datasheet for ABB B7-30-10-84 to view detailed technical specifications.
No datasheet is available for this part.