ABB BC9-30-10-01 technical specifications.
| Type | DC Relay |
| Contact Arrangement | 3PST-NO|SPST-NO |
| Max Current Rating | 21A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 600V |
| Mounting | DIN Rail |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB BC9-30-10-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.