ABB CAR1248FPBCXZ01A technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 12.75A |
| Ripple & Noise | 540mV(Max) |
Download the complete datasheet for ABB CAR1248FPBCXZ01A to view detailed technical specifications.
No datasheet is available for this part.