
ABB CL-502W technical specifications.
| Actuator Diameter | 29mm |
| Color | White |
| Forward Current | 15mA |
| Lens Style | Round |
| Luminous Intensity | 88mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-502W to view detailed technical specifications.
No datasheet is available for this part.
