ABB CL-502Y technical specifications.
| Actuator Diameter | 29mm |
| Approvals | UL, CSA, IEC |
| Body Material | Plastic |
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lens Color | Yellow |
| Lens Style | Square, Round |
| Luminous Intensity | 60mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-502Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
