ABB CL-523G technical specifications.
| Actuator Diameter | 29mm |
| Body Material | Plastic |
| Color | Green |
| Current Rating | 1.5A |
| Forward Current | 15mA |
| Lens Style | Round |
| Luminous Intensity | 126mcd |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 230V |
| Working Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-523G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.