ABB CL-523L technical specifications.
| Actuator Diameter | 29mm |
| Color | Blue |
| Forward Current | 15mA |
| Lens Style | Round |
| Luminous Intensity | 22mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Working Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB CL-523L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
