The CLP0212FPEX5Z02A is an open frame switching power supply from ABB, rated for 12V output voltage and 16.7A maximum output current. It has a maximum output power of 200W and an efficiency of 91.1% typical. The supply operates over a temperature range of -40°C to 70°C and features a minimum isolation voltage of 3000VAC. It is a fixed output type power supply with a line regulation of 0.5%Vo and a load regulation of 1.5%Vout.
ABB CLP0212FPEX5Z02A technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 91.1(Typ)% |
| Minimum Isolation Voltage | 3000VAC(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%Vo |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%Vout |
| Maximum Input Current | 1.6(rms)A |
| Tolerance | ±2% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 14 |
Download the complete datasheet for ABB CLP0212FPEX5Z02A to view detailed technical specifications.
No datasheet is available for this part.