The CP1800AC52 is a regulated AC/DC power supply with a single output voltage of 52V and a maximum output current of 34.6A. It has a maximum output power of 1800W and an efficiency of 93% typical. The supply is isolated with a minimum isolation voltage of 3000VAC and operates over a temperature range of -5 to 55 degrees Celsius. It is designed for general use and does not meet medical application requirements.
ABB CP1800AC52 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 52V |
| Maximum Output Current | 34.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1800W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 13.3(Typ)A |
| Tolerance | ±1% |
Download the complete datasheet for ABB CP1800AC52 to view detailed technical specifications.
No datasheet is available for this part.