ABB CP2000AC48TEZ-FB technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 43.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2250W |
| Typical AC Input Voltage | 100|110|120|220|240V |
| Efficiency | 95(Typ)% |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 13.5A |
| Ripple & Noise | 50mV |
Download the complete datasheet for ABB CP2000AC48TEZ-FB to view detailed technical specifications.
No datasheet is available for this part.