The CP498-AG is a 3-output regulated linear AC/DC power supply from ABB. It provides 5V and 12V outputs with maximum currents of 6A, 5A, and 0.5A, respectively. The supply operates within a temperature range of 0 to 70°C and features a minimum isolation voltage of 3000VAC. The CP498-AG has a typical efficiency of 55% and meets the requirements for general applications.
ABB CP498-AG technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Output Voltage | 5|12V |
| Maximum Output Current | 6|5|0.5A |
| Input/Output Type | AC/DC |
| Efficiency | 55(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABB CP498-AG to view detailed technical specifications.
No datasheet is available for this part.