ABB E203/100R technical specifications.
| Current Rating | 100A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for ABB E203/100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.