ABB E92/32PVS technical specifications.
| Current Rating | 32A |
| Fuse Current | 32A |
| Mount | Holder |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ABB E92/32PVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
