ABB EBVW020A0B41Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 11.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB EBVW020A0B41Z to view detailed technical specifications.
No datasheet is available for this part.