ABB EF19-18.9 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 18.9A |
| Max Supply Voltage | 690V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB EF19-18.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.