Industrial temperature grade, board mount DC-DC regulated power supply module. Features a single output with 72W maximum power and a maximum load regulation of 0.2%. Operates across an industrial temperature range from -40°C to 85°C, with input voltage capabilities from 18V to 75V. This hybrid module utilizes 8 terminals in a dual position, housed within a JEDEC R-XDMA-P8 package measuring 22.8mm in width and 57.9mm in length.
ABB EHHD006A0B41-HZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB EHHD006A0B41-HZ to view detailed technical specifications.
No datasheet is available for this part.