Industrial-grade DC-DC regulated power supply module, 72W, featuring a single output. Operating across an industrial temperature range from -40°C to 85°C, this hybrid module offers a maximum load regulation of 0.2%. Input voltage spans from 18V to 75V, with 8 terminals in a dual position. The component is housed in a JEDEC R-XDMA-P8 package, measuring 22.8mm in width and 57.9mm in length.
ABB EHHD006A0B41Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ABB EHHD006A0B41Z to view detailed technical specifications.
No datasheet is available for this part.