ABB EMS10DG-8 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 50W |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SQ299 |
| HTS Code | 8536308000 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for ABB EMS10DG-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.