3000W AC/DC power supply, single output, 52V at 62.5A. Enclosed, regulated, and fixed output type. Features 95% minimum efficiency and 3000VAC minimum isolation voltage. Operates within a -10°C to 70°C temperature range.
ABB EP3000AC48INZ technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 52V |
| Maximum Output Current | 62.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Efficiency | 95(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 19(rms)A |
| Ripple & Noise | 250mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB EP3000AC48INZ to view detailed technical specifications.
No datasheet is available for this part.